Direct

F931A157MCCAJ6 | |
|---|---|
DigiKey Part Number | 478-12529-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F931A157MCCAJ6 |
Description | CAP TANT 150UF 20% 10V 2312 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A157MCCAJ6 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.106" (2.70mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157M010ATAUTO | KEMET | 0 | T491C157M010ATAUTO-ND | € 0,66024 | Direct |


