
F750J687KDC | |
|---|---|
DigiKey Part Number | 478-8082-2-ND - Tape & Reel (TR) 478-8082-1-ND - Cut Tape (CT) 478-8082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750J687KDC |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F750J687KDC Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,75000 | € 3,75 |
| 10 | € 2,67900 | € 26,79 |
| 50 | € 2,25240 | € 112,62 |
| 100 | € 2,12060 | € 212,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,89742 | € 948,71 |
| 1 000 | € 1,82830 | € 1 828,30 |
| 1 500 | € 1,79367 | € 2 690,51 |
| 2 500 | € 1,75528 | € 4 388,20 |
| 3 500 | € 1,73283 | € 6 064,91 |
| Unit Price without VAT: | € 3,75000 |
|---|---|
| Unit Price with VAT: | € 4,57500 |

