33 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J336MSA

DigiKey Part Number
478-F380J336MSATR-ND - Tape & Reel (TR)
478-F380J336MSACT-ND - Cut Tape (CT)
478-F380J336MSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F380J336MSA
Description
CAP TANT POLY 33UF 6.3V 0805
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
33 µF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
S
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSOPE0K336M8R-ZF1KYOCERA AVX0478-TCSOPE0K336M8R-ZF1CT-ND€ 0,84000MFR Recommended
In-Stock: 1 180
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,67000€ 1,67
10€ 1,34700€ 13,47
50€ 1,17600€ 58,80
100€ 1,02900€ 102,90
500€ 0,78396€ 391,98
1 000€ 0,68596€ 685,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,65457€ 2 618,28
Manufacturers Standard Package
Unit Price without VAT:€ 1,67000
Unit Price with VAT:€ 2,03740