MFR Recommended
Parametric Equivalent

F380J106MMAAH1 | |
|---|---|
DigiKey Part Number | 478-9694-2-ND - Tape & Reel (TR) 478-9694-1-ND - Cut Tape (CT) 478-9694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J106MMAAH1 |
Description | CAP TANT POLY 10UF 6.3V 0603 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380J106MMAAH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |





