
EP05H10 | |
|---|---|
DigiKey Part Number | 478-EP05H10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EP05H10 |
Description | DIODE SCHOTTKY 100V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 500 mA |

