Parametric Equivalent

CX3225SB25000D0FLJZ1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB25000D0FLJZ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225SB25000D0FLJZ1 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB25000D0FLJZ1 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB25000D0FLJCC | KYOCERA AVX | 0 | 478-CX3225SB25000D0FLJCCCT-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63307 | € 633,07 |
| Unit Price without VAT: | € 0,63307 |
|---|---|
| Unit Price with VAT: | € 0,77235 |



