
CX3225SB24576H0KESZZ | |
|---|---|
DigiKey Part Number | 478-CX3225SB24576H0KESZZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225SB24576H0KESZZ |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB24576H0KESZZ Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52524 | € 525,24 |
| Unit Price without VAT: | € 0,52524 |
|---|---|
| Unit Price with VAT: | € 0,64079 |

