
CX3225GB50000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB50000P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB50000P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB50000P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB50000P0HPQCC |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB50000P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,54200 | € 5,42 |
| 25 | € 0,51280 | € 12,82 |
| 50 | € 0,49180 | € 24,59 |
| 100 | € 0,47140 | € 47,14 |
| 250 | € 0,44580 | € 111,45 |
| 500 | € 0,42734 | € 213,67 |
| 1 000 | € 0,40968 | € 409,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38315 | € 1 149,45 |
| 6 000 | € 0,36732 | € 2 203,92 |
| 9 000 | € 0,35837 | € 3 225,33 |
| 15 000 | € 0,34741 | € 5 211,15 |
| 21 000 | € 0,34038 | € 7 147,98 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

