
CX3225GB26000H0HPQHH | |
|---|---|
DigiKey Part Number | 478-CX3225GB26000H0HPQHHTR-ND - Tape & Reel (TR) 478-CX3225GB26000H0HPQHHCT-ND - Cut Tape (CT) 478-CX3225GB26000H0HPQHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB26000H0HPQHH |
Description | 3.2MM X 2.5MM CRYSTAL 26MHZ 12PF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29468 | € 884,04 |
| Unit Price without VAT: | € 0,29468 |
|---|---|
| Unit Price with VAT: | € 0,35951 |

