
CX3225GB18432D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB18432D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB18432D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB18432D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB18432D0HEQCC |
Description | CRYSTAL 18.4320MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB18432D0HEQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45200 | € 4,52 |
| 25 | € 0,42760 | € 10,69 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,39300 | € 39,30 |
| 250 | € 0,37164 | € 92,91 |
| 500 | € 0,35626 | € 178,13 |
| 1 000 | € 0,34152 | € 341,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37406 | € 1 122,18 |
| 6 000 | € 0,35860 | € 2 151,60 |
| 9 000 | € 0,34987 | € 3 148,83 |
| 15 000 | € 0,33917 | € 5 087,55 |
| 21 000 | € 0,33230 | € 6 978,30 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

