Parametric Equivalent

CX3225GB10000D0HPQZ1 | |
|---|---|
DigiKey Part Number | 478-CX3225GB10000D0HPQZ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GB10000D0HPQZ1 |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB10000D0HPQZ1 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225GB10000D0HPQCC | KYOCERA AVX | 0 | 478-CX3225GB10000D0HPQCCTR-ND | € 0,41880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41075 | € 1 232,25 |
| Unit Price without VAT: | € 0,41075 |
|---|---|
| Unit Price with VAT: | € 0,50112 |


