CX3225GA16000D0PTVZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10 960
Unit Price: € 0,76000
Datasheet
16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA16000D0PTVZ1

DigiKey Part Number
478-CX3225GA16000D0PTVZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GA16000D0PTVZ1
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA16000D0PTVZ1 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.037" (0.95mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GA16000D0PTVCCKYOCERA AVX10 960478-CX3225GA16000D0PTVCCCT-ND€ 0,76000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,42319€ 1 269,57
Manufacturers Standard Package
Unit Price without VAT:€ 0,42319
Unit Price with VAT:€ 0,51629