
CX3225CA12000D0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225CA12000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA12000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA12000D0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA12000D0HSSCC |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA12000D0HSSCC Models |
Category | ESR (Equivalent Series Resistance) 300 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,64800 | € 6,48 |
| 25 | € 0,61280 | € 15,32 |
| 50 | € 0,58780 | € 29,39 |
| 100 | € 0,56340 | € 56,34 |
| 250 | € 0,53280 | € 133,20 |
| 500 | € 0,51076 | € 255,38 |
| 1 000 | € 0,48964 | € 489,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45795 | € 1 373,85 |
| 6 000 | € 0,43904 | € 2 634,24 |
| 9 000 | € 0,42834 | € 3 855,06 |
| 15 000 | € 0,41525 | € 6 228,75 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

