Parametric Equivalent

CX2016DB24576D0GEJCC | |
|---|---|
DigiKey Part Number | 478-CX2016DB24576D0GEJCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2016DB24576D0GEJCC |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB24576D0GEJCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016DB24576D0FLJC1 | KYOCERA AVX | 0 | 478-CX2016DB24576D0FLJC1-ND | € 0,31733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39349 | € 1 180,47 |
| Unit Price without VAT: | € 0,39349 |
|---|---|
| Unit Price with VAT: | € 0,48006 |


