CKR22CG470JR-LL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 11,69015
Datasheet
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22CG470JR-LL

DigiKey Part Number
CKR22CG470JR-LL-ND
Manufacturer
Manufacturer Product Number
CKR22CG470JR-LL
Description
CAP CER 47PF 200V NP0 2-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR22CG470JR-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±5%
Height - Seated (Max)
0.175" (4.45mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR22CG470JRKYOCERA AVX0CKR22CG470JR-ND€ 11,69015Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
200€ 9,02925€ 1 805,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,02925
Unit Price with VAT:€ 11,01569