Upgrade
Upgrade
Parametric Equivalent

CKR22CG101KM-LL | |
|---|---|
DigiKey Part Number | CKR22CG101KM-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CG101KM-LL |
Description | CAP CER 100PF 200V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CG101KM-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22CG101FM | KYOCERA AVX | 0 | CKR22CG101FM-ND | € 43,71995 | Upgrade |
| CKR22CG101JM | KYOCERA AVX | 0 | CKR22CG101JM-ND | € 11,56270 | Upgrade |
| CKR22CG101KM | KYOCERA AVX | 0 | CKR22CG101KM-ND | € 11,49955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 10,16270 | € 2 032,54 |
| Unit Price without VAT: | € 10,16270 |
|---|---|
| Unit Price with VAT: | € 12,39849 |


