Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR05BX104KSVTR2 | |
|---|---|
DigiKey Part Number | 478-CKR05BX104KSVTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR05BX104KSVTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX104KSVTR2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104KS-SC | KYOCERA AVX | 0 | 478-CKR05BX104KS-SC-ND | € 2,14895 | Parametric Equivalent |
| CKR05BX104KSTR1 | KYOCERA AVX | 0 | 478-CKR05BX104KSTR1-ND | € 1,83341 | Parametric Equivalent |
| CKR05BX104KSVTR1 | KYOCERA AVX | 0 | 478-CKR05BX104KSVTR1-ND | € 2,34293 | Parametric Equivalent |
| M39014/01-1593 | KYOCERA AVX | 0 | 1010-1224-ND | € 3,97000 | Parametric Equivalent |
| M39014/01-1593-SC | KYOCERA AVX | 0 | 478-M39014/01-1593-SC-ND | € 2,14895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,34293 | € 5 857,32 |
| Unit Price without VAT: | € 2,34293 |
|---|---|
| Unit Price with VAT: | € 2,85837 |





