Parametric Equivalent

CK12BX472K | |
|---|---|
DigiKey Part Number | 478-CK12BX472K-ND |
Manufacturer | |
Manufacturer Product Number | CK12BX472K |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK12BX472KTR1 | KYOCERA AVX | 0 | 478-CK12BX472KTR1TR-ND | € 3,22824 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,91750 | € 491,75 |
| Unit Price without VAT: | € 4,91750 |
|---|---|
| Unit Price with VAT: | € 5,99935 |


