
CK12BX103MTR1 | |
|---|---|
DigiKey Part Number | 478-CK12BX103MTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK12BX103MTR1 |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,35841 | € 16 792,05 |
| Unit Price without VAT: | € 3,35841 |
|---|---|
| Unit Price with VAT: | € 4,09726 |

