0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX104KTR1

DigiKey Part Number
478-CK05BX104KTR1TR-ND - Tape & Reel (TR)
478-CK05BX104KTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CK05BX104KTR1
Description
CAP CER 0.1UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX104KTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,31000€ 2,31
10€ 1,59500€ 15,95
50€ 1,30920€ 65,46
100€ 1,22090€ 122,09
500€ 1,07134€ 535,67
1 000€ 1,02507€ 1 025,07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,97618€ 2 440,45
5 000€ 0,94669€ 4 733,45
7 500€ 0,93192€ 6 989,40
Manufacturers Standard Package
Unit Price without VAT:€ 2,31000
Unit Price with VAT:€ 2,81820