Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CDR31BX103AMUS | |
|---|---|
DigiKey Part Number | 1010-1032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AMUS |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AMUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX103AKUS | KYOCERA AVX | 1 252 | 1010-1031-1-ND | € 7,16000 | Upgrade |
| CDR31BX103AMUS\500 | KYOCERA AVX | 0 | 478-CDR31BX103AMUS\500TR-ND | € 0,54292 | Parametric Equivalent |
| CDR31BX103AKMSAJ | Vishay Vitramon | 0 | CDR31BX103AKMSAJ-ND | € 0,56437 | Upgrade |
| CDR31BX103AKUS | KEMET | 8 365 | 1001-CDR31BX103AKUSCT-ND | € 1,42000 | Upgrade |
| CDR31BX103AKUS7370 | KEMET | 17 905 | 1001-2143-1-ND | € 1,15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,47367 | € 2 368,35 |
| Unit Price without VAT: | € 0,47367 |
|---|---|
| Unit Price with VAT: | € 0,57788 |




