Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX103AKUR-ZANAM | |
|---|---|
DigiKey Part Number | 478-CDR31BX103AKUR-ZANAMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUR-ZANAM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUR-ZANAM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX103AKUR | KYOCERA AVX | 0 | 478-CDR31BX103AKUR-ND | € 3,67157 | Parametric Equivalent |
| CDR31BX103AKUR-ZANAF | KYOCERA AVX | 0 | 478-CDR31BX103AKUR-ZANAFTR-ND | € 4,39124 | Parametric Equivalent |
| CDR31BX103AKUR\M1K | KYOCERA AVX | 0 | 478-CDR31BX103AKUR\M1KTR-ND | € 3,89971 | Parametric Equivalent |
| CDR31BX103AKUR\M500 | KYOCERA AVX | 0 | 478-CDR31BX103AKUR\M500TR-ND | € 4,24574 | Parametric Equivalent |
| CDR31BX103AKWR | KYOCERA AVX | 0 | 478-CDR31BX103AKWR-ND | € 3,67157 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,86881 | € 7 475,24 |
| Unit Price without VAT: | € 1,86881 |
|---|---|
| Unit Price with VAT: | € 2,27995 |




