
CDR03BP471BKUR\500 | |
|---|---|
DigiKey Part Number | 478-CDR03BP471BKUR\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR03BP471BKUR\500 |
Description | CAP CER 470PF 100V 1808 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor BP 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BP471BKUR\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,89752 | € 448,76 |
| Unit Price without VAT: | € 0,89752 |
|---|---|
| Unit Price with VAT: | € 1,09497 |

