
CB037G0103KBA | |
|---|---|
DigiKey Part Number | 478-CB037G0103KBATR-ND - Tape & Reel (TR) 478-CB037G0103KBACT-ND - Cut Tape (CT) 478-CB037G0103KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037G0103KBA |
Description | CAP FILM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037G0103KBA Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.185" L x 0.126" W (4.70mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,09400 | € 10,94 |
| 50 | € 0,88120 | € 44,06 |
| 100 | € 0,81560 | € 81,56 |
| 500 | € 0,70452 | € 352,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,66217 | € 794,60 |
| 2 400 | € 0,63529 | € 1 524,70 |
| 3 600 | € 0,62182 | € 2 238,55 |
| 6 000 | € 0,60689 | € 3 641,34 |
| 8 400 | € 0,59816 | € 5 024,54 |
| 12 000 | € 0,58976 | € 7 077,12 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

