Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BQ014D0222K | |
|---|---|
DigiKey Part Number | 478-3429-ND |
Manufacturer | |
Manufacturer Product Number | BQ014D0222K |
Description | CAP FILM 2200PF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BQ014D0222K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168222J100A-F | Cornell Dubilier Knowles | 0 | 168222J100A-F-ND | € 0,50625 | Upgrade |
| 168222J400A-F | Cornell Dubilier Knowles | 0 | 168222J400A-F-ND | € 0,58901 | Upgrade |
| 168222K100A-F | Cornell Dubilier Knowles | 3 229 | 338-4261-ND | € 1,43000 | Upgrade |
| 168222K400A-F | Cornell Dubilier Knowles | 0 | 168222K400A-F-ND | € 0,51811 | Upgrade |
| 185222J100RAA-F | Cornell Dubilier Knowles | 0 | 185222J100RAA-F-ND | € 0,51811 | Upgrade |





