Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU031C152KA74A | |
|---|---|
DigiKey Part Number | 478-AU031C152KA74ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU031C152KA74A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C152K4T2A | KYOCERA AVX | 4 088 | 478-KAM15AR72A152KTCT-ND | € 0,17000 | Parametric Equivalent |
| 06031C152K4Z2A | KYOCERA AVX | 3 004 | 478-KAF15AR72A152KTCT-ND | € 0,20000 | Parametric Equivalent |
| AU031C152KA72A | KYOCERA AVX | 0 | 478-AU031C152KA72ATR-ND | € 1,11252 | Parametric Equivalent |
| KGM15AR72A152KT | KYOCERA AVX | 9 162 | 478-KGM15AR72A152KTCT-ND | € 0,16000 | Parametric Equivalent |
| LD031C152KAX2A\500 | KYOCERA AVX | 0 | 478-LD031C152KAX2A\500TR-ND | € 0,28935 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 1,11252 | € 16 687,80 |
| Unit Price without VAT: | € 1,11252 |
|---|---|
| Unit Price with VAT: | € 1,35727 |






