
AHA1010151M035R | |
|---|---|
DigiKey Part Number | 478-AHA1010151M035RTR-ND - Tape & Reel (TR) 478-AHA1010151M035RCT-ND - Cut Tape (CT) 478-AHA1010151M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010151M035R |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 2,10100 | € 21,01 |
| 50 | € 1,83340 | € 91,67 |
| 100 | € 1,60420 | € 160,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,13132 | € 565,66 |
| 1 000 | € 1,06762 | € 1 067,62 |
| 1 500 | € 1,03549 | € 1 553,24 |
| 2 500 | € 0,99967 | € 2 499,17 |
| 3 500 | € 0,97863 | € 3 425,20 |
| 5 000 | € 0,95831 | € 4 791,55 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,17200 |

