
AHA0608270M025R | |
|---|---|
DigiKey Part Number | 478-AHA0608270M025RTR-ND - Tape & Reel (TR) 478-AHA0608270M025RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHA0608270M025R |
Description | CAP ALUM HYBRID 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 60 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 27 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 70mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,21742 | € 2 174,20 |
| Unit Price without VAT: | € 0,21742 |
|---|---|
| Unit Price with VAT: | € 0,26525 |

