
AEK1216221M080R | |
|---|---|
DigiKey Part Number | 478-AEK1216221M080RTR-ND - Tape & Reel (TR) 478-AEK1216221M080RCT-ND - Cut Tape (CT) 478-AEK1216221M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK1216221M080R |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 460mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 460mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,97200 | € 9,72 |
| 50 | € 0,77860 | € 38,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 0,68887 | € 103,33 |
| 300 | € 0,64503 | € 193,51 |
| 450 | € 0,62307 | € 280,38 |
| 750 | € 0,59873 | € 449,05 |
| 1 050 | € 0,58450 | € 613,73 |
| 1 500 | € 0,57083 | € 856,24 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

