
AEK0608101M016R | |
|---|---|
DigiKey Part Number | 478-AEK0608101M016RTR-ND - Tape & Reel (TR) 478-AEK0608101M016RCT-ND - Cut Tape (CT) 478-AEK0608101M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK0608101M016R |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 87.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEK0608101M025R | KYOCERA AVX | 3 338 | 478-AEK0608101M025RCT-ND | € 0,45000 | Parametric Equivalent |
| 107AXZ025M | CORNELL DUBILIER KNOWLES | 18 903 | 1572-107AXZ025MCT-ND | € 0,58000 | Parametric Equivalent |
| 865060445005 | Würth Elektronik | 1 650 | 732-8534-1-ND | € 0,31000 | Parametric Equivalent |
| 865080445010 | Würth Elektronik | 14 364 | 732-8438-1-ND | € 0,28000 | Parametric Equivalent |
| CED1C101MCB6377 | Chinsan (Elite) | 997 | 4191-CED1C101MCB6377CT-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27400 | € 2,74 |
| 50 | € 0,20520 | € 10,26 |
| 100 | € 0,18410 | € 18,41 |
| 500 | € 0,14864 | € 74,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13766 | € 137,66 |
| 2 000 | € 0,12864 | € 257,28 |
| 3 000 | € 0,12412 | € 372,36 |
| 5 000 | € 0,11912 | € 595,60 |
| 7 000 | € 0,11619 | € 813,33 |
| 10 000 | € 0,11338 | € 1 133,80 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

