220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEF1213221M063R

DigiKey Part Number
478-AEF1213221M063RTR-ND - Tape & Reel (TR)
478-AEF1213221M063RCT-ND - Cut Tape (CT)
478-AEF1213221M063RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEF1213221M063R
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
840 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
10€ 0,90500€ 9,05
50€ 0,72240€ 36,12
100€ 0,66600€ 66,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 0,61960€ 123,92
400€ 0,58135€ 232,54
600€ 0,56222€ 337,33
1 000€ 0,54102€ 541,02
1 400€ 0,52863€ 740,08
2 000€ 0,51671€ 1 033,42
Manufacturers Standard Package
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140