
AEA1616471M063R | |
|---|---|
DigiKey Part Number | 478-AEA1616471M063RTR-ND - Tape & Reel (TR) 478-AEA1616471M063RCT-ND - Cut Tape (CT) 478-AEA1616471M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616471M063R |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 846 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.41 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZH471M1JTR-1616S | Surge | 54 | 4403-VZH471M1JTR-1616SCT-ND | € 1,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,69000 | € 3,69 |
| 10 | € 2,97200 | € 29,72 |
| 50 | € 2,55620 | € 127,81 |
| 100 | € 2,31840 | € 231,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,82480 | € 364,96 |
| 400 | € 1,71478 | € 685,91 |
| 600 | € 1,65928 | € 995,57 |
| 1 000 | € 1,59745 | € 1 597,45 |
| 1 400 | € 1,56110 | € 2 185,54 |
| 2 000 | € 1,52600 | € 3 052,00 |
| Unit Price without VAT: | € 3,69000 |
|---|---|
| Unit Price with VAT: | € 4,50180 |

