
AEA0810330M080R | |
|---|---|
DigiKey Part Number | 478-AEA0810330M080RTR-ND - Tape & Reel (TR) 478-AEA0810330M080RCT-ND - Cut Tape (CT) 478-AEA0810330M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810330M080R |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.88 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25248 | € 126,24 |
| 1 000 | € 0,23267 | € 232,67 |
| 1 500 | € 0,22266 | € 333,99 |
| 2 500 | € 0,21150 | € 528,75 |
| 3 500 | € 0,20495 | € 717,32 |
| 5 000 | € 0,19861 | € 993,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,64600 | € 6,46 |
| 50 | € 0,49320 | € 24,66 |
| 100 | € 0,44450 | € 44,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,64100 | € 6,41 |
| 50 | € 0,48920 | € 24,46 |
| 100 | € 0,44100 | € 44,10 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

