
AEA0810220M100R | |
|---|---|
DigiKey Part Number | 478-AEA0810220M100RTR-ND - Tape & Reel (TR) 478-AEA0810220M100RCT-ND - Cut Tape (CT) 478-AEA0810220M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810220M100R |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.88 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42700 | € 4,27 |
| 50 | € 0,32080 | € 16,04 |
| 100 | € 0,28710 | € 28,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22908 | € 114,54 |
| 1 000 | € 0,21078 | € 210,78 |
| 1 500 | € 0,20153 | € 302,29 |
| 2 500 | € 0,19123 | € 478,08 |
| 3 500 | € 0,18517 | € 648,10 |
| 5 000 | € 0,17932 | € 896,60 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

