700A471JT150XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3 046
Unit Price: € 8,12000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 59
Unit Price: € 11,81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 7,03658
Datasheet
470 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A471JT150XT

DigiKey Part Number
478-700A471JT150XTTR-ND - Tape & Reel (TR)
478-700A471JT150XTCT-ND - Cut Tape (CT)
478-700A471JT150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A471JT150XT
Description
CAP CER 470PF 150V C0G/NP0 0505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±5%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
700A471JT150XT1KKYOCERA AVX3 0461284-700A471JT150XT1KCT-ND€ 8,12000Parametric Equivalent
700A471JW150XTKYOCERA AVX59478-700A471JW150XTCT-ND€ 11,81000Parametric Equivalent
700A471JW150XT1KKYOCERA AVX0478-700A471JW150XT1KCT-ND€ 7,03658Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 7,52844€ 3 764,22
Manufacturers Standard Package
Unit Price without VAT:€ 7,52844
Unit Price with VAT:€ 9,18470