Parametric Equivalent
Parametric Equivalent

700A102FP50XT | |
|---|---|
DigiKey Part Number | 700A102FP50XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 700A102FP50XT |
Description | CAP CER 1000PF 50V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A102FP50XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±1% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700A102FW50XT | KYOCERA AVX | 0 | 478-700A102FW50XTCT-ND | € 14,28748 | Parametric Equivalent |
| 700A102FW50XT1K | KYOCERA AVX | 1 260 | 1284-700A102FW50XT1KCT-ND | € 19,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 16,33852 | € 8 169,26 |
| Unit Price without VAT: | € 16,33852 |
|---|---|
| Unit Price with VAT: | € 19,93299 |


