
608455031000861+ | |
|---|---|
DigiKey Part Number | 478-608455031000861+-ND |
Manufacturer | |
Manufacturer Product Number | 608455031000861+ |
Description | CONTACT SCKT SGNL 22-28AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 22-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer KYOCERA AVX | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 24.8µin (0.63µm) |
Type Signal | Current Rating (Amps) 1.5 A |

