6.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S6R2CT250XT

DigiKey Part Number
1284-1957-2-ND - Tape & Reel (TR)
1284-1957-1-ND - Cut Tape (CT)
1284-1957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S6R2CT250XT
Description
CAP CER 6.2PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S6R2CT250XT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 0,77000€ 7,70
50€ 0,60960€ 30,48
100€ 0,56000€ 56,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,47616€ 238,08
1 000€ 0,45025€ 450,25
1 500€ 0,43727€ 655,90
2 500€ 0,42288€ 1 057,20
3 500€ 0,41447€ 1 450,64
5 000€ 0,40637€ 2 031,85
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,42740