
600S101JT250XTV | |
|---|---|
DigiKey Part Number | 600S101JT250XTV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 600S101JT250XTV |
Description | CAP CER 100PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S101JT250XTV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51878 | € 259,39 |
| 1 000 | € 0,49150 | € 491,50 |
| 1 500 | € 0,47783 | € 716,75 |
| 2 500 | € 0,47118 | € 1 177,95 |
| Unit Price without VAT: | € 0,51878 |
|---|---|
| Unit Price with VAT: | € 0,63291 |

