
600L6R8CT200T4K | |
|---|---|
DigiKey Part Number | 478-600L6R8CT200T4KTR-ND - Tape & Reel (TR) 478-600L6R8CT200T4KCT-ND - Cut Tape (CT) 478-600L6R8CT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L6R8CT200T4K |
Description | CAP CER 6.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L6R8CT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,27200 | € 12,72 |
| 50 | € 1,10240 | € 55,12 |
| 100 | € 0,95410 | € 95,41 |
| 500 | € 0,72088 | € 360,44 |
| 1 000 | € 0,63607 | € 636,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,68366 | € 2 734,64 |
| 8 000 | € 0,66311 | € 5 304,88 |
| 12 000 | € 0,65281 | € 7 833,72 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

