
305025000322000 | |
|---|---|
DigiKey Part Number | 478-2007-ND |
Manufacturer | |
Manufacturer Product Number | 305025000322000 |
Description | CONN PCMCIA CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA - Type I, II, III Snap-In |
Datasheet | Datasheet |
Category | Connector Type Ejector |
Manufacturer KYOCERA AVX | Insertion, Removal Method Push In, Push Out |
Series | Ejector Side Right |
Packaging Tray | Mounting Type Snap-In |
Part Status Obsolete | Base Product Number |
Card Type PCMCIA - Type I, II, III |

