1 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22255C105JAT2A

DigiKey Part Number
478-KGM56DR71H105JVTR-ND - Tape & Reel (TR)
478-KGM56DR71H105JVCT-ND - Cut Tape (CT)
478-KGM56DR71H105JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22255C105JAT2A
Description
CAP CER 1UF 50V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC57X7R105J50NTCal-Chip Electronics, Inc.9834713-GMC57X7R105J50NTCT-ND€ 2,12000Parametric Equivalent
In-Stock: 933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,11000€ 2,11
10€ 1,44200€ 14,42
50€ 1,17760€ 58,88
100€ 1,09590€ 109,59
500€ 0,95786€ 478,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,91510€ 915,10
2 000€ 0,87989€ 1 759,78
3 000€ 0,86225€ 2 586,75
5 000€ 0,84269€ 4 213,45
7 000€ 0,83126€ 5 818,82
10 000€ 0,82025€ 8 202,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,11000
Unit Price with VAT:€ 2,57420