
2220WC183KAT1A | |
|---|---|
DigiKey Part Number | 478-5925-2-ND - Tape & Reel (TR) 478-5925-1-ND - Cut Tape (CT) 478-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220WC183KAT1A |
Description | CAP CER 0.018UF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220WC183KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.130" (3.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 2,61300 | € 26,13 |
| 50 | € 2,19500 | € 109,75 |
| 100 | € 2,06550 | € 206,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,84650 | € 923,25 |
| 1 000 | € 1,77869 | € 1 778,69 |
| 1 500 | € 1,74471 | € 2 617,07 |
| 2 500 | € 1,70704 | € 4 267,60 |
| 3 500 | € 1,68502 | € 5 897,57 |
| 5 000 | € 1,66382 | € 8 319,10 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,46520 |

