3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220HC332KAT1A

DigiKey Part Number
2220HC332KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220HC332KAT1A
Description
CAP CER 3300PF 3KV X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220HC332KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.130" (3.30mm)
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
500€ 1,08552€ 542,76
Manufacturers Standard Package
Unit Price without VAT:€ 1,08552
Unit Price with VAT:€ 1,32433