
2220GC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55CR73D103KVTR-ND - Tape & Reel (TR) 478-KGM55CR73D103KVCT-ND - Cut Tape (CT) 478-KGM55CR73D103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC103KAT2A |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,61400 | € 16,14 |
| 50 | € 1,32560 | € 66,28 |
| 100 | € 1,23640 | € 123,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,08552 | € 542,76 |
| 1 000 | € 1,03882 | € 1 038,82 |
| 1 500 | € 1,01541 | € 1 523,11 |
| 2 500 | € 0,98946 | € 2 473,65 |
| 3 500 | € 0,97429 | € 3 410,01 |
| 5 000 | € 0,95970 | € 4 798,50 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |

