Direct
Direct

2220CC224KAT1A | |
|---|---|
DigiKey Part Number | 2220CC224KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220CC224KAT1A |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220CC224KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.130" (3.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2J224K230KA | TDK | 3 680 | 445-2305-1-ND | € 1,00000 | Direct |
| GRM55DR72J224KW01L | Murata Electronics | 9 442 | 490-3520-1-ND | € 0,83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,08552 | € 542,76 |
| Unit Price without VAT: | € 1,08552 |
|---|---|
| Unit Price with VAT: | € 1,32433 |



