22201C335KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 4 895
Unit Price: € 1,95000
Datasheet

Similar


Chemi-Con
In Stock: 317
Unit Price: € 4,02000
Datasheet
3.3 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C335KAT2A

DigiKey Part Number
22201C335KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22201C335KAT2A
Description
CAP CER 3.3UF 100V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.225" L x 0.197" W (5.72mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.090" (2.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7R2A335K230KATDK4 895445-4524-1-ND€ 1,95000Similar
KTS101B335K55N0T00Chemi-Con317565-KTS101B335K55N0T00CT-ND€ 4,02000Similar
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,09422€ 547,11
Manufacturers Standard Package
Unit Price without VAT:€ 1,09422
Unit Price with VAT:€ 1,33495