1825HA681KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 1,21500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 2,13450
Datasheet
680 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825HA681KAT1A

DigiKey Part Number
478-1825HA681KAT1ATR-ND - Tape & Reel (TR)
478-1825HA681KAT1ACT-ND - Cut Tape (CT)
478-1825HA681KAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825HA681KAT1A
Description
CAP CER 680PF 3KV C0G/NP0 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825HA681KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825HA681KAT2AKYOCERA AVX0478-KGM44FCG3U681KVTR-ND€ 1,21500Direct
1825HA681JAT1AKYOCERA AVX01825HA681JAT1A-ND€ 2,13450Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,50000€ 4,50
10€ 3,25400€ 32,54
50€ 2,76020€ 138,01
100€ 2,60720€ 260,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,34840€ 1 174,20
1 000€ 2,26826€ 2 268,26
1 500€ 2,22809€ 3 342,13
2 500€ 2,18357€ 5 458,93
3 500€ 2,15752€ 7 551,32
Manufacturers Standard Package
Unit Price without VAT:€ 4,50000
Unit Price with VAT:€ 5,49000