
1825GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-4007-2-ND - Tape & Reel (TR) 478-4007-1-ND - Cut Tape (CT) 478-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC102KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825WA102KAT1A | KYOCERA AVX | 17 339 | 478-4738-1-ND | € 2,10000 | Upgrade |
| C1825C102JGGACTU | KEMET | 2 816 | 399-C1825C102JGGACTUCT-ND | € 3,51000 | Upgrade |
| C1825C102JZGACTU | KEMET | 2 126 | 399-C1825C102JZGACTUCT-ND | € 3,74000 | Upgrade |
| C1825C102KGRACTU | KEMET | 3 326 | 399-7300-1-ND | € 2,90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,91800 | € 9,18 |
| 50 | € 0,73320 | € 36,66 |
| 100 | € 0,67620 | € 67,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57962 | € 289,81 |
| 1 000 | € 0,54975 | € 549,75 |
| 1 500 | € 0,53479 | € 802,18 |
| 2 500 | € 0,51820 | € 1 295,50 |
| 3 500 | € 0,50851 | € 1 779,79 |
| 5 000 | € 0,49918 | € 2 495,90 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

