0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812PC104KAT2A

DigiKey Part Number
478-1812PC104KAT2ATR-ND - Tape & Reel (TR)
478-1812PC104KAT2ACT-ND - Cut Tape (CT)
478-1812PC104KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC104KAT2A
Description
CAP CER 0.1UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,43333€ 433,33
Manufacturers Standard Package
Unit Price without VAT:€ 0,43333
Unit Price with VAT:€ 0,52866